50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCSK2512FR050P6

DigiKey Part Number
4506-PCSK2512FR050P6TR-ND - Tape & Reel (TR)
4506-PCSK2512FR050P6CT-ND - Cut Tape (CT)
4506-PCSK2512FR050P6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCSK2512FR050P6
Description
2512 0.05OHMS 1W 1.0% 25PPM/C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
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
In-Stock: 7,660
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.75000£0.75
10£0.46600£4.66
25£0.40320£10.08
50£0.36680£18.34
100£0.33790£33.79
250£0.30864£77.16
500£0.29172£145.86
1,000£0.27823£278.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.25896£1,035.84
8,000£0.25216£2,017.28
12,000£0.24884£2,986.08
20,000£0.24524£4,904.80
28,000£0.24318£6,809.04
Manufacturers Standard Package
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000