
MMFR5215B2K20V9 | |
|---|---|
DigiKey Part Number | 4506-MMFR5215B2K20V9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR5215B2K20V9 |
Description | 2.2K OHM 0.1% 0.75W 5PPM/ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.75W, 3/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -50°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.205" Dia x 0.583" L (5.20mm x 14.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £2.24210 | £1,345.26 |
| Unit Price without VAT: | £2.24210 |
|---|---|
| Unit Price with VAT: | £2.69052 |

