
MMFR2568B250RV9 | |
|---|---|
DigiKey Part Number | 4506-MMFR2568B250RV9-ND |
Manufacturer | |
Manufacturer Product Number | MMFR2568B250RV9 |
Description | 250OHMS 0.1% 0.25W 5PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.61000 | £5.61 |
| 10 | £3.84800 | £38.48 |
| 25 | £3.37040 | £84.26 |
| 50 | £3.07140 | £153.57 |
| 200 | £2.60165 | £520.33 |
| 400 | £2.41830 | £967.32 |
| 600 | £2.32415 | £1,394.49 |
| 1,000 | £2.21764 | £2,217.64 |
| Unit Price without VAT: | £5.61000 |
|---|---|
| Unit Price with VAT: | £6.73200 |

