
MCSF2512FR003Q9 | |
|---|---|
DigiKey Part Number | 4506-MCSF2512FR003Q9TR-ND - Tape & Reel (TR) 4506-MCSF2512FR003Q9CT-ND - Cut Tape (CT) 4506-MCSF2512FR003Q9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCSF2512FR003Q9 |
Description | 0.003 OHM 1% 3W 50PPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6432 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.252" L x 0.129" W (6.40mm x 3.27mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.90mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.13600 | £3.40 |
| 50 | £0.11900 | £5.95 |
| 100 | £0.10570 | £10.57 |
| 250 | £0.09228 | £23.07 |
| 500 | £0.08452 | £42.26 |
| 1,000 | £0.07835 | £78.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06955 | £278.20 |
| 8,000 | £0.06644 | £531.52 |
| 12,000 | £0.06493 | £779.16 |
| 20,000 | £0.06329 | £1,265.80 |
| 28,000 | £0.06235 | £1,745.80 |
| 40,000 | £0.06146 | £2,458.40 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

