
HVLR2505G10M0K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2505G10M0K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2505G10M0K9 |
Description | RES 10M OHM 2% 1.2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1.2W Through Hole Resistor Axial Automotive AEC-Q200, High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 1.000" L (6.50mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.96000 | £2.96 |
| 10 | £2.18400 | £21.84 |
| 25 | £2.00840 | £50.21 |
| 50 | £1.90640 | £95.32 |
| 100 | £1.82550 | £182.55 |
| 250 | £1.74308 | £435.77 |
| 500 | £1.69536 | £847.68 |
| 1,000 | £1.65732 | £1,657.32 |
| Unit Price without VAT: | £2.96000 |
|---|---|
| Unit Price with VAT: | £3.55200 |

