
HVLR2505F200KK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2505F200KK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2505F200KK9 |
Description | RES 200K OHM 1% 1.2W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1.2W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 1.000" L (5.00mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.00000 | £7.00 |
| 10 | £5.62000 | £56.20 |
| 25 | £5.30400 | £132.60 |
| 50 | £5.12100 | £256.05 |
| 100 | £4.97520 | £497.52 |
| 250 | £4.82700 | £1,206.75 |
| 500 | £4.74102 | £2,370.51 |
| 1,000 | £4.67248 | £4,672.48 |
| Unit Price without VAT: | £7.00000 |
|---|---|
| Unit Price with VAT: | £8.40000 |

