
HVLR2505F100MK9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2505F100MK9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2505F100MK9 |
Description | RES 100M OHM 1% 1.2W AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1.2W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 1.000" L (5.00mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.74000 | £7.74 |
| 10 | £6.27100 | £62.71 |
| 25 | £5.93320 | £148.33 |
| 50 | £5.73780 | £286.89 |
| 100 | £5.58190 | £558.19 |
| 250 | £5.42348 | £1,355.87 |
| 500 | £5.33158 | £2,665.79 |
| 1,000 | £5.25834 | £5,258.34 |
| Unit Price without VAT: | £7.74000 |
|---|---|
| Unit Price with VAT: | £9.28800 |

