
HVLR2408F1G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVLR2408F1G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVLR2408F1G00K9 |
Description | RES 1G OHM 2W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 2W Through Hole Resistor Axial High Voltage, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Non-Inductive |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 0.945" L (9.50mm x 24.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.31000 | £11.31 |
| 10 | £9.43100 | £94.31 |
| 25 | £9.00000 | £225.00 |
| 50 | £8.75000 | £437.50 |
| 100 | £8.55090 | £855.09 |
| 250 | £8.34840 | £2,087.10 |
| 500 | £8.23090 | £4,115.45 |
| Unit Price without VAT: | £11.31000 |
|---|---|
| Unit Price with VAT: | £13.57200 |

