
HVHR5208F5G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVHR5208F5G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVHR5208F5G00K9 |
Description | RES 5G OHM 1% 2.5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±1% 2.5W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bag | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.374" Dia x 2.047" L (9.50mm x 52.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.86000 | £19.86 |
| 20 | £16.70700 | £334.14 |
| 40 | £16.32350 | £652.94 |
| 60 | £16.13650 | £968.19 |
| 100 | £15.93370 | £1,593.37 |
| 260 | £15.63446 | £4,064.96 |
| Unit Price without VAT: | £19.86000 |
|---|---|
| Unit Price with VAT: | £23.83200 |

