
HVHR5208F3G00K9 | |
|---|---|
DigiKey Part Number | 4506-HVHR5208F3G00K9-ND |
Manufacturer | |
Manufacturer Product Number | HVHR5208F3G00K9 |
Description | RES 3 GOHM 1% 2.5W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 GOhms ±1% 2.5W Through Hole Resistor Axial High Voltage Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" Dia x 2.047" L (9.50mm x 52.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | £15.39975 | £615.99 |
| Unit Price without VAT: | £15.39975 |
|---|---|
| Unit Price with VAT: | £18.47970 |

