Aluminum Bezel 0.659" L x 0.500" W x 2.404" H (16.75mm x 12.70mm x 61.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC-BEZEL-KIT-01

DigiKey Part Number
6387-FMC-BEZEL-KIT-01-ND
Manufacturer
Manufacturer Product Number
FMC-BEZEL-KIT-01
Description
ALUMINUM FMC BEZEL KIT (1050117-
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Aluminum Bezel 0.659" L x 0.500" W x 2.404" H (16.75mm x 12.70mm x 61.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C/A Design
Series
-
Packaging
Bulk
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
-
Size / Dimension
0.659" L x 0.500" W x 2.404" H (16.75mm x 12.70mm x 61.00mm)
Color
-
Material
Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£18.84000£18.84
5£16.10200£80.51
10£15.05100£150.51
25£13.76480£344.12
50£12.86540£643.27
100£12.24690£1,224.69
Manufacturers Standard Package
Unit Price without VAT:£18.84000
Unit Price with VAT:£22.60800