
PXP6040/AC/5M00 | |
|---|---|
DigiKey Part Number | 708-PXP6040/AC/5M00-ND |
Manufacturer | |
Manufacturer Product Number | PXP6040/AC/5M00 |
Description | PLASTIC BODY OVERMOULDED USB CAB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.54000 | £60.54 |
| 10 | £51.46400 | £514.64 |
| 25 | £48.24440 | £1,206.11 |
| 50 | £45.94420 | £2,297.21 |
| 100 | £43.75440 | £4,375.44 |
| Unit Price without VAT: | £60.54000 |
|---|---|
| Unit Price with VAT: | £72.64800 |

