
PXP4003/001/03S | |
|---|---|
DigiKey Part Number | 708-PXP4003/001/03S-ND |
Manufacturer | |
Manufacturer Product Number | PXP4003/001/03S |
Description | 4000 SERIES OVERMOULDED INLINE C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.32000 | £12.32 |
| 10 | £10.47100 | £104.71 |
| 25 | £9.81480 | £245.37 |
| 50 | £9.34640 | £467.32 |
| 100 | £8.90040 | £890.04 |
| 250 | £8.34356 | £2,085.89 |
| 500 | £7.94578 | £3,972.89 |
| Unit Price without VAT: | £12.32000 |
|---|---|
| Unit Price with VAT: | £14.78400 |

