
PXP0023/A/1M00/A | |
|---|---|
DigiKey Part Number | 708-PXP0023/A/1M00/A-ND |
Manufacturer | |
Manufacturer Product Number | PXP0023/A/1M00/A |
Description | CBL USB2.0 PNL MNT A F-A M 1M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male (Circular Coupling) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | PXP0023/A/1M00/A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.16000 | £18.16 |
| 10 | £15.43100 | £154.31 |
| 25 | £14.46520 | £361.63 |
| 50 | £13.77520 | £688.76 |
| 100 | £13.11810 | £1,311.81 |
| 250 | £12.29764 | £3,074.41 |
| 500 | £11.71144 | £5,855.72 |
| Unit Price without VAT: | £18.16000 |
|---|---|
| Unit Price with VAT: | £21.79200 |

