


PX0851/4M00 | |
|---|---|
DigiKey Part Number | 708-1286-ND |
Manufacturer | |
Manufacturer Product Number | PX0851/4M00 |
Description | CBL IEEE1394 6POS TO 4POS 13.12' |
Customer Reference | |
Detailed Description | Plug, 6 Position, Circular Threaded Housing To Plug, 4 Position IEEE1394 Cable Black 13.12' (4.00m) |
Category | 1st Connector Plug, 6 Position, Circular Threaded Housing |
Manufacturer Bulgin | 2nd Connector Plug, 4 Position |
Series | Length 13.12' (4.00m) |
Packaging Box | Color Black |
Part Status Obsolete | Features Industrial Environments - IP68 |


