



PX0100S06BK | |
|---|---|
DigiKey Part Number | 708-PX0100S06BK-ND |
Manufacturer | |
Manufacturer Product Number | PX0100S06BK |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0100S06BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68 | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled; Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.31900 | £13.19 |
| 25 | £1.23600 | £30.90 |
| 50 | £1.17700 | £58.85 |
| 100 | £1.12090 | £112.09 |
| 250 | £1.05064 | £262.66 |
| 500 | £1.00046 | £500.23 |
| 1,000 | £0.95271 | £952.71 |
| 2,500 | £0.89310 | £2,232.75 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

