
MP0045/1E1GN012 | |
|---|---|
DigiKey Part Number | 708-2521-ND |
Manufacturer | |
Manufacturer Product Number | MP0045/1E1GN012 |
Description | SWITCH PUSHBUTTON DPDT 3A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Silver |
Mfr | Illumination Type, Color LED, Green |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard, Illuminated | Features Stainless Steel |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function On-On | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 3A (AC) | Mechanical Life 200,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 30,000 Cycles |
Actuator Type Round, Button, Flush | Base Product Number |
Actuator Marking No Marking |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.08000 | £32.08 |
| 10 | £27.67300 | £276.73 |
| 25 | £26.08720 | £652.18 |
| 50 | £24.94620 | £1,247.31 |
| 100 | £23.85290 | £2,385.29 |
| 250 | £22.47760 | £5,619.40 |
| Unit Price without VAT: | £32.08000 |
|---|---|
| Unit Price with VAT: | £38.49600 |

