


DX1090/TR | |
|---|---|
DigiKey Part Number | 708-1887-ND |
Manufacturer | |
Manufacturer Product Number | DX1090/TR |
Description | LED PNL IND AMB/GRN/RED 5MM PC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber, Green, Red 2.4V Amber, 2.4V Green, 2.4V Red 10mA Amber, 10mA Green, 10mA Red PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | DX1090/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber, Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.4V Amber, 2.4V Green, 2.4V Red | |
Current | 10mA Amber, 10mA Green, 10mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.5mcd Amber, 2.5mcd Green, 2.5mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP66 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.94000 | £16.94 |
| 10 | £13.50500 | £135.05 |
| 100 | £11.51590 | £1,151.59 |
| 500 | £10.65400 | £5,327.00 |
| Unit Price without VAT: | £16.94000 |
|---|---|
| Unit Price with VAT: | £20.32800 |

