
VMMK-3413-TR1G | |
|---|---|
DigiKey Part Number | VMMK-3413-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VMMK-3413-TR1G |
Description | IC RF DETECT 25GHZ-45GHZ WLP0402 |
Customer Reference | |
Detailed Description | RF Detector IC General Purpose 25GHz ~ 45GHz -5dBm ~ 30dBm 0402 (1005 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 25GHz ~ 45GHz | |
RF Type | General Purpose | |
Input Range | -5dBm ~ 30dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Current - Supply | 160 µA | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | WLP0402 |

