RF Detector IC General Purpose 6GHz ~ 18GHz -5dBm ~ 30dBm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMMK-3213-TR1G

DigiKey Part Number
VMMK-3213-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VMMK-3213-TR1G
Description
IC RF DETECT 6GHZ-18GHZ WLP0402
Customer Reference
Detailed Description
RF Detector IC General Purpose 6GHz ~ 18GHz -5dBm ~ 30dBm 0402 (1005 Metric)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
6GHz ~ 18GHz
RF Type
General Purpose
Input Range
-5dBm ~ 30dBm
Accuracy
-
Voltage - Supply
-
Current - Supply
190 µA
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
WLP0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable