Image for SX07-0B00-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SX07-0B00-02

DigiKey Part Number
516-SX07-0B00-02-ND
Manufacturer
Manufacturer Product Number
SX07-0B00-02
Description
IC XPNDR I2C
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
I/O Expander 40 I2C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
40
Interface
I2C
Interrupt Output
No
Features
LED Output(s)
Output Type
-
Current - Output Source/Sink
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
160£126.22863£20,196.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£126.22863
Unit Price with VAT:£151.47436