
NET2280REV1A-LF | |
|---|---|
DigiKey Part Number | 516-3361-ND |
Manufacturer | |
Manufacturer Product Number | NET2280REV1A-LF |
Description | IC CONTROLLER USB 2.0 120TQFP |
Customer Reference | |
Detailed Description | USB Bridge, USB to SPI USB 2.0 SPI Interface 120-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to SPI | |
Interface | SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 3V, 5V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | 120-TQFP (14x14) |

