Image for MGA-725M4-TR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-725M4-TR1

DigiKey Part Number
MGA-725M4-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-725M4-TR1
Description
IC AMP CDMA 100MHZ-6GHZ MINIPAK
Customer Reference
Detailed Description
RF Amplifier IC CDMA, TDMA, PCS 100MHz ~ 6GHz MiniPak 1412
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
100MHz ~ 6GHz
P1dB
9.14dBm
Gain
15.7dB
Noise Figure
1.3dB
RF Type
CDMA, TDMA, PCS
Voltage - Supply
2.7V ~ 5V
Current - Supply
60mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
0505 (1412 Metric)
Supplier Device Package
MiniPak 1412
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable