RF Amplifier IC Cellular, GSM, CDMA, W-CDMA 1.4GHz ~ 3GHz 42-CSP (5.0x4.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-632P8-BLKG

DigiKey Part Number
516-2127-ND
Manufacturer
Manufacturer Product Number
MGA-632P8-BLKG
Description
IC AMP CELL 1.4GHZ-3GHZ 42CSP
Customer Reference
Detailed Description
RF Amplifier IC Cellular, GSM, CDMA, W-CDMA 1.4GHz ~ 3GHz 42-CSP (5.0x4.6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
1.4GHz ~ 3GHz
P1dB
19.2dBm
Gain
17.6dB
Noise Figure
0.62dB
RF Type
Cellular, GSM, CDMA, W-CDMA
Voltage - Supply
4V
Current - Supply
57mA
Test Frequency
1.95GHz
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
42-CSP (5.0x4.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable