Similar

MGA-52543-BLKG | |
|---|---|
DigiKey Part Number | 516-1945-ND |
Manufacturer | |
Manufacturer Product Number | MGA-52543-BLKG |
Description | IC AMP CELL 400MHZ-6GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, WLAN, WLL 400MHz ~ 6GHz SOT-343, SC70 4-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 400MHz ~ 6GHz | |
P1dB | 17.4dBm | |
Gain | 13dB ~ 15.5dB | |
Noise Figure | 1.9dB ~ 2.3dB | |
RF Type | Cellular, PCS, WLAN, WLL | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 45mA ~ 65mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343, SC70 4-Lead |


