MGA-43628-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 3,163
Unit Price: £12.98000
Datasheet
Image for MGA-43628-TR1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-43628-TR1G

DigiKey Part Number
MGA-43628-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-43628-TR1G
Description
IC RF AMP GPS 2GHZ-2.2GHZ 28QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 2GHz ~ 2.2GHz 28-QFN (5x5)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2GHz ~ 2.2GHz
P1dB
36.8dBm
Gain
41.5dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
440mA
Test Frequency
2.14GHz
Mounting Type
Surface Mount
Package / Case
28-VFQFN
Supplier Device Package
28-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable