Similar

MGA-43628-BLKG | |
|---|---|
DigiKey Part Number | MGA-43628-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | MGA-43628-BLKG |
Description | IC RF AMP GPS 2GHZ-2.2GHZ 28QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 2.2GHz 28-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2GHz ~ 2.2GHz | |
P1dB | 36.8dBm | |
Gain | 41.5dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 440mA | |
Test Frequency | 2.14GHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN | |
Supplier Device Package | 28-QFN (5x5) |


