
MGA-43328-TR1G | |
|---|---|
DigiKey Part Number | MGA-43328-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-43328-TR1G |
Description | IC AMP 802.16 2.5-2.7GHZ 28QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.16 WiMAX 2.5GHz ~ 2.7GHz 28-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.5GHz ~ 2.7GHz | |
P1dB | 35.5dBm | |
Gain | 37.3dB | |
Noise Figure | 2.1dB | |
RF Type | 802.16 WiMAX | |
Voltage - Supply | 5V | |
Current - Supply | 470mA | |
Test Frequency | 2.6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |

