
MGA-43228-BLKG | |
|---|---|
DigiKey Part Number | 516-2864-ND |
Manufacturer | |
Manufacturer Product Number | MGA-43228-BLKG |
Description | IC AMP 802.16 2.3-2.5GHZ 28QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.16 WiMAX 2.3GHz ~ 2.5GHz 28-QFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 2.3GHz ~ 2.5GHz | |
P1dB | 35.5dBm | |
Gain | 38.5dB | |
Noise Figure | 2.1dB | |
RF Type | 802.16 WiMAX | |
Voltage - Supply | 5V | |
Current - Supply | 500mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |

