
MGA-43024-TR1G | |
|---|---|
DigiKey Part Number | MGA-43024-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-43024-TR1G |
Description | IC AMP WLAN 2.4-2.484GHZ 28MCOB |
Customer Reference | |
Detailed Description | RF Amplifier IC WLAN 2.4GHz ~ 2.484GHz 28-MCOB (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 2.4GHz ~ 2.484GHz | |
P1dB | 36dBm | |
Gain | 40dB | |
Noise Figure | - | |
RF Type | WLAN | |
Voltage - Supply | 5V | |
Current - Supply | 700mA | |
Test Frequency | 2.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-MCOB (5x5) |

