Image for MGA-43024-BLKG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-43024-BLKG

DigiKey Part Number
MGA-43024-BLKG-ND
Manufacturer
Manufacturer Product Number
MGA-43024-BLKG
Description
IC AMP WLAN 2.4-2.484GHZ 28MCOB
Customer Reference
Detailed Description
RF Amplifier IC WLAN 2.4GHz ~ 2.484GHz 28-MCOB (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
2.4GHz ~ 2.484GHz
P1dB
36dBm
Gain
40dB
Noise Figure
-
RF Type
WLAN
Voltage - Supply
5V
Current - Supply
700mA
Test Frequency
2.4GHz
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-MCOB (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable