Similar

MGA-412P8-BLKG | |
|---|---|
DigiKey Part Number | MGA-412P8-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | MGA-412P8-BLKG |
Description | IC AMP 802.15 1.7GHZ-3GHZ 8LPCC |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.15/BLUETOOTH, ISM 802.11b/G/WiFi, Wireless LAN 1.7GHz ~ 3GHz 8-LPCC (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.7GHz ~ 3GHz | |
P1dB | 24dBm ~ 25.3dBm | |
Gain | 23dB ~ 25.5dB | |
Noise Figure | - | |
RF Type | 802.15/BLUETOOTH, ISM 802.11b/G/WiFi, Wireless LAN | |
Voltage - Supply | 3.3V | |
Current - Supply | 40mA ~ 55mA | |
Test Frequency | 2.452GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-LPCC (2x2) |


