Similar
Similar

MGA-31816-BLKG | |
|---|---|
DigiKey Part Number | 516-3803-ND |
Manufacturer | |
Manufacturer Product Number | MGA-31816-BLKG |
Description | IC RF AMP GPS 1.5GHZ-4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.5GHz ~ 4GHz 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 4GHz | |
P1dB | 20.5dBm | |
Gain | 19.5dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 61mA | |
Test Frequency | 1.9GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |



