Similar



MGA-31716-BLKG | |
|---|---|
DigiKey Part Number | 516-3802-ND |
Manufacturer | |
Manufacturer Product Number | MGA-31716-BLKG |
Description | IC RF AMP GPS 0HZ-2GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2GHz 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 0Hz ~ 2GHz | |
P1dB | 21.2dBm | |
Gain | 20.2dB | |
Noise Figure | 1.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 5.5V | |
Current - Supply | - | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |


