MGA-31589-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 798
Unit Price: £7.28000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 2,460
Unit Price: £2.51000
Datasheet
RF Amplifier IC General Purpose 450MHz ~ 1.5GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-31589-TR1G

DigiKey Part Number
MGA-31589-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-31589-TR1G
Description
IC AMP GPS 450MHZ-1.5GHZ SOT89-3
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 450MHz ~ 1.5GHz SOT-89-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
450MHz ~ 1.5GHz
P1dB
27.2dBm
Gain
20.4dB
Noise Figure
1.9dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
146mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable