MGA-30889-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 798
Unit Price: £7.28000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 9,062
Unit Price: £5.07000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 3,353
Unit Price: £4.20000
Datasheet
RF Amplifier IC General Purpose 40MHz ~ 2.6GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-30889-BLKG

DigiKey Part Number
516-2445-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-30889-BLKG
Description
IC AMP GPS 40MHZ-2.6GHZ SOT89-3
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 40MHz ~ 2.6GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
40MHz ~ 2.6GHz
P1dB
20.3dBm
Gain
15.7dB
Noise Figure
2dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
65mA
Test Frequency
1.95GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable