Similar



MGA-30316-BLKG | |
|---|---|
DigiKey Part Number | MGA-30316-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | MGA-30316-BLKG |
Description | IC RF AMP 3.3GHZ-3.9GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 3.3GHz ~ 3.9GHz 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 3.3GHz ~ 3.9GHz | |
P1dB | 28.5dBm | |
Gain | 12.8dB | |
Noise Figure | 2.7dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 400mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |


