


MGA-30216-TR1G | |
|---|---|
DigiKey Part Number | MGA-30216-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-30216-TR1G |
Description | IC RF AMP 1.7GHZ-2.7GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 1.7GHz ~ 2.7GHz 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.7GHz ~ 2.7GHz | |
P1dB | 29dBm | |
Gain | 14.2dB | |
Noise Figure | 2.8dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 400mA | |
Test Frequency | 2GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |

