


MGA-30116-TR2G | |
|---|---|
DigiKey Part Number | MGA-30116-TR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-30116-TR2G |
Description | IC RF AMP CDMA 400MHZ-1GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 400MHz ~ 1GHz 16-QFN (3x3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 400MHz ~ 1GHz | |
P1dB | 27.7dBm | |
Gain | 17dB | |
Noise Figure | 2dB | |
RF Type | CDMA, GSM | |
Voltage - Supply | 5V | |
Current - Supply | 400mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |

