
MGA-25203-TR1G | |
|---|---|
DigiKey Part Number | MGA-25203-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-25203-TR1G |
Description | IC AMP WIFI WIMAX 4.9GHZ-5.9GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC WiFi, WiMAX 4.9GHz ~ 5.9GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 4.9GHz ~ 5.9GHz | |
P1dB | 29dBm | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | WiFi, WiMAX | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | - | |
Test Frequency | 5.4GHz | |
Mounting Type | Surface Mount | |
Package / Case | 17-LCC | |
Supplier Device Package | - |

