
MGA-231T6-BLKG | |
|---|---|
DigiKey Part Number | MGA-231T6-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | MGA-231T6-BLKG |
Description | IC AMP GPS 900MHZ-3.5GHZ 6UTSLP |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, LNA, WiMAX, WLAN 900MHz ~ 3.5GHz 6-UTSLP (2x1.3) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 900MHz ~ 3.5GHz | |
P1dB | 7.7dBm | |
Gain | 17.1dB | |
Noise Figure | 1.06dB | |
RF Type | GPS, LNA, WiMAX, WLAN | |
Voltage - Supply | 3.6V | |
Current - Supply | 15mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-UTSLP (2x1.3) |

