
MGA-21108-BLKG | |
|---|---|
DigiKey Part Number | MGA-21108-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | MGA-21108-BLKG |
Description | IC RF AMP GPS 1.5GHZ-8GHZ 8STSLP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.5GHz ~ 8GHz 8-STSLP (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 1.5GHz ~ 8GHz | |
P1dB | 5.3dBm | |
Gain | 17.6dB | |
Noise Figure | 1.4dB | |
RF Type | General Purpose | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Supplier Device Package | 8-STSLP (2.5x2.5) |

