MGA-17516-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 1,512
Unit Price: £4.04000
Datasheet
RF Amplifier IC CDMA, GSM, TDMA, WCDMA 1.7GHz ~ 2.7GHz 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-17516-TR1G

DigiKey Part Number
MGA-17516-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-17516-TR1G
Description
IC AMP CDMA 1.7GHZ-2.7GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM, TDMA, WCDMA 1.7GHz ~ 2.7GHz 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.7GHz ~ 2.7GHz
P1dB
21dBm
Gain
17.4dB
Noise Figure
0.46dB
RF Type
CDMA, GSM, TDMA, WCDMA
Voltage - Supply
5V
Current - Supply
100mA
Test Frequency
1.85GHz
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable