Similar

MGA-16516-TR1G | |
|---|---|
DigiKey Part Number | MGA-16516-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-16516-TR1G |
Description | IC AMP CDMA 500MHZ-1.7GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, GSM 500MHz ~ 1.7GHz 16-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 500MHz ~ 1.7GHz | |
P1dB | 18.3dBm | |
Gain | 17.7dB | |
Noise Figure | 0.4dB | |
RF Type | CDMA, GSM | |
Voltage - Supply | 5V | |
Current - Supply | 100mA | |
Test Frequency | 850MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |


