MGA-16316-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 2,735
Unit Price: £1.77000
Datasheet
Image for MGA-16316-TR1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-16316-TR1G

DigiKey Part Number
MGA-16316-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-16316-TR1G
Description
IC RF AMP GPS 1.95GHZ-4GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.95GHz ~ 4GHz 16-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.95GHz ~ 4GHz
P1dB
18.7dBm
Gain
18.2dB
Noise Figure
0.45dB
RF Type
General Purpose
Voltage - Supply
4.8V
Current - Supply
53.3mA
Test Frequency
2.6GHz
Mounting Type
Surface Mount
Package / Case
16-VQFN
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable