Image for MGA-16216-TR1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-16216-TR1G

DigiKey Part Number
MGA-16216-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-16216-TR1G
Description
IC AMP GPS 1.44GHZ-2.35GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1.44GHz ~ 2.35GHz 16-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
1.44GHz ~ 2.35GHz
P1dB
19.5dBm
Gain
18.4dB
Noise Figure
0.32dB
RF Type
General Purpose
Voltage - Supply
4.8V
Current - Supply
52.5mA
Test Frequency
1.95GHz
Mounting Type
Surface Mount
Package / Case
16-VQFN
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable