
MGA-16216-BLKG | |
|---|---|
DigiKey Part Number | MGA-16216-BLKG-ND |
Manufacturer | |
Manufacturer Product Number | MGA-16216-BLKG |
Description | IC AMP GPS 1.44GHZ-2.35GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.44GHz ~ 2.35GHz 16-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.44GHz ~ 2.35GHz | |
P1dB | 19.5dBm | |
Gain | 18.4dB | |
Noise Figure | 0.32dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.8V | |
Current - Supply | 52.5mA | |
Test Frequency | 1.95GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN | |
Supplier Device Package | 16-QFN (4x4) |

