MGA-16116-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 3,158
Unit Price: £6.33000
Datasheet
Image for MGA-16116-TR1G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-16116-TR1G

DigiKey Part Number
MGA-16116-TR1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-16116-TR1G
Description
IC AMP GPS 450MHZ-1.45GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 450MHz ~ 1.45GHz 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
450MHz ~ 1.45GHz
P1dB
21.2dBm
Gain
18.4dB
Noise Figure
0.27dB
RF Type
General Purpose
Voltage - Supply
4.8V
Current - Supply
60.9mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
16-VQFN
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable