RF Amplifier IC CDMA, GSM, WCDMA 400MHz ~ 1.5GHz 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-13116-BLKG

DigiKey Part Number
516-3798-ND
Manufacturer
Manufacturer Product Number
MGA-13116-BLKG
Description
IC AMP CDMA 400MHZ-1.5GHZ 16QFN
Customer Reference
Detailed Description
RF Amplifier IC CDMA, GSM, WCDMA 400MHz ~ 1.5GHz 16-QFN (4x4)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bag
Part Status
Obsolete
Frequency
400MHz ~ 1.5GHz
P1dB
23.3dBm
Gain
38dB
Noise Figure
0.51dB
RF Type
CDMA, GSM, WCDMA
Voltage - Supply
5.5V
Current - Supply
112mA
Test Frequency
900MHz
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable