
MGA-12516-TR1G | |
|---|---|
DigiKey Part Number | MGA-12516-TR1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-12516-TR1G |
Description | IC RF AMP 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | - | |
P1dB | - | |
Gain | - | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | - | |
Current - Supply | - | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |

